DELTA LNE-24V600WBGA
| Manufacturer | DELTAAsian Brands |
| MPN | LNE-24V600WBGA |
| LCSC Part # | C21670191 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 25A LED Drivers RoHS |
| Datasheet | DELTA LNE-24V600WBGA |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | DELTA | |
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Operating temperature | -40℃~+70℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Output Current | 25A |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | DELTA | |
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+70℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Output Current | 25A |
Introduction
Delta Electronics' 600W LED driver series has been rigorously tested to meet both indoor and outdoor lighting requirements. As part of the LNE series, the 600W design can withstand 10kV high surge immunity single pulses in both common mode and differential mode. The 600W LED driver complies with IEC 61000-4-2 Level 4 Class A, as well as IEC 61000-4-5 (common mode 6kV, differential mode 4kV). The product operates over a temperature range of -40°C to +70°C under convection cooling conditions. With up to 96% efficiency and an IP67 rating, the Delta LNE series is a key component in energy-efficient LED lighting power solutions for applications such as stadium lighting and agricultural lighting.
Features
- Universal AC input voltage, compatible with globally certified cables
- Up to 96.0% efficiency
- 10kV common-mode and 10kV differential-mode surge immunity
- Compliant with IEC/EN 61000-4-2 Level 4 Class A, 15kV air discharge, 8kV contact discharge
- IP67 mechanical design for indoor and outdoor applications
Applications
- Stadium lighting
- Agricultural lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 258.218 | $ 258.22 |
| 200+ | $ 103.0311 | $ 20606.22 |
| 496+ | $ 99.5882 | $ 49395.75 |
| 1,000+ | $ 97.8869 | $ 97886.90 |
Standard Packaging8/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | DELTA | |
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Operating temperature | -40℃~+70℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Output Current | 25A |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | DELTA | |
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+70℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Output Current | 25A |
Introduction
Delta Electronics' 600W LED driver series has been rigorously tested to meet both indoor and outdoor lighting requirements. As part of the LNE series, the 600W design can withstand 10kV high surge immunity single pulses in both common mode and differential mode. The 600W LED driver complies with IEC 61000-4-2 Level 4 Class A, as well as IEC 61000-4-5 (common mode 6kV, differential mode 4kV). The product operates over a temperature range of -40°C to +70°C under convection cooling conditions. With up to 96% efficiency and an IP67 rating, the Delta LNE series is a key component in energy-efficient LED lighting power solutions for applications such as stadium lighting and agricultural lighting.
Features
- Universal AC input voltage, compatible with globally certified cables
- Up to 96.0% efficiency
- 10kV common-mode and 10kV differential-mode surge immunity
- Compliant with IEC/EN 61000-4-2 Level 4 Class A, 15kV air discharge, 8kV contact discharge
- IP67 mechanical design for indoor and outdoor applications
Applications
- Stadium lighting
- Agricultural lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

