LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL211925221E3 product image
Images for reference only

VISHAY MAL211925221E3

Manufacturer
MPN
MAL211925221E3
LCSC Part #
C2166724
Packaging
Through Hole,D10xL25mm
Customer #
Key Attributes
-10%~+50% 16V 220uF 940mΩ@100Hz Through Hole,D10xL25mm Aluminum Electrolytic Capacitors RoHS
DatasheetVISHAY MAL211925221E3
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2759$ 1.28
200+$ 0.4946$ 98.92
500+$ 0.476$ 238.00
1,000+$ 0.4682$ 468.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10xL25mm
Tolerance-10%~+50%
Voltage Rating16V
Lifetime4000hrs@125℃
Capacitance220uF
Ripple Current300mA@100Hz
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)940mΩ@100Hz
Diameter-

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAL211935221E3VISHAYThrough Hole,D10xL25mm0$ 1.2464
PEG124GB3220QL1KEMETThrough Hole,D10xL29mm0$ 2.9033
PEG124GB3220QT1KEMETThrough Hole,D10xL29mm0$ 2.8459
MAL203135221E3VISHAYThrough Hole,D8xL18mm0$ 0.7884
MAL203125221E3VISHAYThrough Hole,D8xL18mm0$ 0.6493
MAL213235221E3VISHAYThrough Hole,D10xL18mm0$ 1.6886
MAL213225221E3VISHAYThrough Hole,D10xL18mm0$ 1.7349
MAL215055221E3VISHAYThrough Hole0$ 0.4448
MAL215085221E3VISHAYThrough Hole0$ 0.4724
MAL215035221E3VISHAYThrough Hole0$ 0.5137