KEMET EDH476M250S9TAA
| Manufacturer | |
| MPN | EDH476M250S9TAA |
| LCSC Part # | C2166511 |
| Packaging | SMD,D16xL16.5mm |
| Customer # | |
| Key Attributes | ±20% 250V 47uF SMD,D16xL16.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET EDH476M250S9TAA |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,D16xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 47uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 220mA@120Hz | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,D16xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 220mA@120Hz | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0908 | $ 1.09 |
| 200+ | $ 0.4218 | $ 84.36 |
| 500+ | $ 0.4075 | $ 203.75 |
| 1,000+ | $ 0.3996 | $ 399.60 |
Standard Packaging125/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,D16xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 47uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 220mA@120Hz | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,D16xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 220mA@120Hz | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EDH476M250A9TAA | KEMET | SMD,D16xL17.5mm | 5 | $ 3.2706 | ||
| EMVE251ARA470MMN0S | NCC | SMD,D18xL21.5mm | 0 | $ 2.1896 | ||
| UUG2E470MNQ1ZD | Nichicon | SMD,D18xL17.5mm | 0 | $ 1.4633 | ||
| UUG2E470MNQ1MS | Nichicon | SMD,D18xL17.5mm | 0 | $ 0.8055 | ||
| UUG2E470MNQ6MS | Nichicon | SMD,D16xL21.5mm | 0 | $ 0.75 | ||
| AEB476M2EU44B-F | Cornell Dubilier Electronics | - | 0 | $ 4.9552 | ||
| EEVEB2E470M | PANASONIC | SMD | 0 | $ 2.4371 | ||
| UUJ2E470MNQ1ZD | Nichicon | SMD | 0 | $ 1.2779 | ||
| UUJ2E470MRQ6ZD | Nichicon | SMD,D20xL17.5mm | 0 | $ 2.2952 | ||
| UUJ2E470MRQ6MS | Nichicon | SMD,D20xL17.5mm | 0 | $ 1.434 |

