Nichicon UCL1A101MCL1GS
| Manufacturer | |
| MPN | UCL1A101MCL1GS |
| LCSC Part # | C2166157 |
| Packaging | SMD,D6.3xL5.8mm |
| Customer # | |
| Key Attributes | ±20% 10V 100uF 260mΩ SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UCL1A101MCL1GS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL5.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 150mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 260mΩ | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL5.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 150mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 260mΩ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1028 | $ 0.10 |
| 200+ | $ 0.0398 | $ 7.96 |
| 500+ | $ 0.0384 | $ 19.20 |
| 1,000+ | $ 0.0377 | $ 37.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL5.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 150mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 260mΩ | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL5.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 150mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 260mΩ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UCD1A101MCL1GS | Nichicon | SMD,D6.3xL5.8mm | 655 | $ 0.1606 | ||
| EEEHBA101UAP | PANASONIC | SMD,D6.3xL5.8mm | 480 | $ 0.2586 | ||
| EEEFK1E101SP | PANASONIC | SMD,D6.3xL5.8mm | 4,285 | $ 0.1485 | ||
| EEV107M010S9GAA | KEMET | SMD,D6.3xL5.65mm | 92 | $ 0.3371 | ||
| EEV107M016S9GAA | KEMET | SMD,D6.3xL5.65mm | 86 | $ 0.3341 | ||
| EEEFK1C101P | PANASONIC | SMD,D6.3xL5.8mm | 5 | $ 0.2226 | ||
| UWD1A101MCL1GS | Nichicon | SMD,D6.3xL5.8mm | 0 | $ 0.1645 | ||
| UCQ1A101MCL1GS | Nichicon | SMD,D6.3xL5.8mm | 0 | $ 0.1565 | ||
| EMLA100ADA101MF61G | NCC | SMD,D6.3xL5.8mm | 0 | $ 0.1394 | ||
| EXV107M010S9GAA | KEMET | SMD,D6.3xL5.65mm | 0 | $ 0.1117 |

