LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UHD0J332MHD1TO product image
Images for reference only

Nichicon UHD0J332MHD1TO

Manufacturer
MPN
UHD0J332MHD1TO
LCSC Part #
C2165825
Packaging
Through Hole
Customer #
Key Attributes
±20% 6.3V 3300uF 21mΩ Through Hole Aluminum Electrolytic Capacitors RoHS
DatasheetNichicon UHD0J332MHD1TO
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2246$ 0.22
200+$ 0.087$ 17.40
500+$ 0.0839$ 41.95
1,000+$ 0.0824$ 82.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole
Tolerance±20%
Voltage Rating6.3V
Lifetime5000hrs@105℃
Capacitance3300uF
Ripple Current1.888A@120Hz
Pin Spacing5mm
Polarity typePolarized
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)21mΩ
Diameter12.5mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
UHV0J332MHD1TONichiconThrough Hole0$ 0.3358
UPS0J332MHD1TONichiconThrough Hole0$ 0.3843
EKZE6R3ELL332MK20SNCCThrough Hole,D12.5xL20mm0$ 0.4673
EKZE6R3ETD332MK20SNCCThrough Hole,D12.5xL20mm0$ 0.545
EEU-FM0J332PANASONICThrough Hole,D12.5xL20mm0$ 0.322
UPA0J332MHD1TONichiconThrough Hole,D12.5xL20mm0$ 0.6066
UPJ0J332MHD1TONichiconThrough Hole,D12.5xL25mm0$ 0.4662
UPM0J332MHD1TONichiconThrough Hole,D12.5xL25mm0$ 0.5581
EEU-FC0J332PANASONICThrough Hole,D12.5xL20mm0$ 0.343
EEU-FK0J332BPANASONICThrough Hole,D12.5xL20mm0$ 0.7594