Nichicon USV1A101MFD1TE
| Manufacturer | |
| MPN | USV1A101MFD1TE |
| LCSC Part # | C2165453 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 10V 100uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | Nichicon USV1A101MFD1TE |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 100uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Capacitance | 100uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 7mm height, extended load life up to 5000 hours at +105°C
- Compliant with RoHS Directive (2011/65/EU)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1207 | $ 0.12 |
| 200+ | $ 0.0467 | $ 9.34 |
| 500+ | $ 0.0451 | $ 22.55 |
| 1,000+ | $ 0.0443 | $ 44.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 100uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Capacitance | 100uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 7mm height, extended load life up to 5000 hours at +105°C
- Compliant with RoHS Directive (2011/65/EU)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| USF1A101MDD1TA | Nichicon | Through Hole | 0 | $ 0.2102 | ||
| USA1A101MDD1TE | Nichicon | Through Hole | 0 | $ 0.0678 | ||
| EKMA100ETD101MF07D | NCC | Through Hole,D6.3xL8mm | 0 | $ 0.1482 | ||
| 511D107M010AA4D | VISHAY | Through Hole,D6.3xL11mm | 0 | $ 2.6525 |

