ISSI IS49NLC36160A-18WBLI
| Manufacturer | ISSIAsian Brands |
| MPN | IS49NLC36160A-18WBLI |
| LCSC Part # | C21653902 |
| Packaging | - |
| Customer # | |
| Key Attributes | Memory RoHS |
| Datasheet | ISSI IS49NLC36160A-18WBLI |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | - | |
| Refresh Current | 509mA | |
| Features | Built-in DLL;JTAG boundary scan function | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Refresh Current | 509mA | |
| Features | Built-in DLL;JTAG boundary scan function | |
| Voltage - Supply | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 533MHz DDR operation (1.067 Gb/s/pin data rate)
- 38.4Gb/s peak bandwidth (x36 at 533 MHz clock frequency)
- Reduced cycle time (15ns at 533MHz)
- 32ms refresh (16K refresh for each bank; 128K refresh command must be issued in total each 32ms)
- 8 internal banks
- Non-multiplexed addresses (address multiplexing option available)
- CSRAM-type interface
- Programmable READ latency (RL), row cycle time, and burst sequence length
- Balanced READ and WRITE latencies in order to optimize data bus utilization
- Data mask signals (DM) to mask signal of WRITE data; DM is sampled on both edges of DK.
- Differential input clocks (CK, CK#)
- Differential input data clocks (DKx, DKx#)
- On-die DLL generates CK edge-aligned data and output data clock signals
- Data valid signal (QVLD)
- HSTL I/O (1.5V or 1.8V nominal)
- 25 - 60Ω matched impedance outputs
- 2.5V VEXT, 1.8V VDD, 1.5V or 1.8V VDDQ I/O
- On-die termination (ODT) RTT
- IEEE 1149.1 compliant JTAG boundary scan
- Operating temperature: Commercial (Tc = 0℃ to +95℃); Industrial (Tc = -40℃ to +95℃; TA = -40℃ to +85℃)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 153.6772 | $ 153.68 |
| 208+ | $ 61.319 | $ 12754.35 |
| 520+ | $ 59.2704 | $ 30820.61 |
| 1,040+ | $ 58.2575 | $ 60587.80 |
Standard Packaging104/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | - | |
| Refresh Current | 509mA | |
| Features | Built-in DLL;JTAG boundary scan function | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Refresh Current | 509mA | |
| Features | Built-in DLL;JTAG boundary scan function | |
| Voltage - Supply | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 533MHz DDR operation (1.067 Gb/s/pin data rate)
- 38.4Gb/s peak bandwidth (x36 at 533 MHz clock frequency)
- Reduced cycle time (15ns at 533MHz)
- 32ms refresh (16K refresh for each bank; 128K refresh command must be issued in total each 32ms)
- 8 internal banks
- Non-multiplexed addresses (address multiplexing option available)
- CSRAM-type interface
- Programmable READ latency (RL), row cycle time, and burst sequence length
- Balanced READ and WRITE latencies in order to optimize data bus utilization
- Data mask signals (DM) to mask signal of WRITE data; DM is sampled on both edges of DK.
- Differential input clocks (CK, CK#)
- Differential input data clocks (DKx, DKx#)
- On-die DLL generates CK edge-aligned data and output data clock signals
- Data valid signal (QVLD)
- HSTL I/O (1.5V or 1.8V nominal)
- 25 - 60Ω matched impedance outputs
- 2.5V VEXT, 1.8V VDD, 1.5V or 1.8V VDDQ I/O
- On-die termination (ODT) RTT
- IEEE 1149.1 compliant JTAG boundary scan
- Operating temperature: Commercial (Tc = 0℃ to +95℃); Industrial (Tc = -40℃ to +95℃; TA = -40℃ to +85℃)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

