LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UWH1A101MCL1GS product image
Images for reference only

Nichicon UWH1A101MCL1GS

Manufacturer
MPN
UWH1A101MCL1GS
LCSC Part #
C2165160
Packaging
SMD,D8xL6.2mm
Customer #
Key Attributes
±20% 10V 100uF SMD,D8xL6.2mm Aluminum Electrolytic Capacitors RoHS
DatasheetNichicon UWH1A101MCL1GS
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2078$ 0.21
200+$ 0.0804$ 16.08
500+$ 0.0776$ 38.80
1,000+$ 0.0762$ 76.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingSMD,D8xL6.2mm
Tolerance±20%
Voltage Rating10V
Lifetime1000hrs@125℃
Capacitance100uF
Ripple Current58mA@120Hz
Polarity typePolarized
Operating Temperature-40℃~+125℃
Height - Seated (Max)-
Diameter-

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
EEEHD1A101APPANASONICSMD,D8xL6.2mm19$ 0.4238
EEEHB1A101APPANASONICSMD,D8xL6.2mm1$ 0.4629
UUB1A101MCL1GSNichiconSMD,D8xL6.2mm0$ 0.2022
EEE-TG1A101PPANASONICSMD,D8xL6.2mm0$ 0.4515
UUQ1A101MCL6GSNichiconSMD,D8xL6.2mm0$ 0.2015
UUQ1A101MCL1GBNichiconSMD,D6.3xL5.4mm0$ 0.1335
UWT1A101MCL1GBNichiconSMD,D6.3xL5.4mm0$ 0.0547
UWZ1A101MCL1GBNichiconSMD,D6.3xL5.4mm0$ 0.071
UWZ1A101MCL1GSNichiconSMD,D6.3xL5.4mm0$ 0.1051
EMLA100ADA101MF61GNCCSMD,D6.3xL5.8mm0$ 0.1394