Nichicon UBC1E471MNS1MS
| Manufacturer | |
| MPN | UBC1E471MNS1MS |
| LCSC Part # | C2164705 |
| Packaging | SMD,D12.5xL13.5mm |
| Customer # | |
| Key Attributes | ±20% 25V 470uF SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UBC1E471MNS1MS |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D12.5xL13.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 1000hrs@150℃ | |
| Capacitance | 470uF | |
| Ripple Current | 469mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 13.5mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D12.5xL13.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 1000hrs@150℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 469mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 13.5mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8298 | $ 0.83 |
| 200+ | $ 0.3219 | $ 64.38 |
| 500+ | $ 0.3106 | $ 155.30 |
| 1,000+ | $ 0.3041 | $ 304.10 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D12.5xL13.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 1000hrs@150℃ | |
| Capacitance | 470uF | |
| Ripple Current | 469mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 13.5mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D12.5xL13.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 1000hrs@150℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 469mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 13.5mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEE-TG1E471Q | PANASONIC | - | 0 | $ 4.2042 | ||
| EMVH250ARA471MKE0S | NCC | - | 0 | $ 0.5715 | ||
| MAL214097612E3 | VISHAY | SMD,D12.5xL16.5mm | 0 | $ 1.6763 | ||
| MAL214699603E3 | VISHAY | SMD,D12.5xL14mm | 0 | $ 0.8499 | ||
| UUG1E471MNQ1MS | Nichicon | SMD,D12.5xL13.5mm | 0 | $ 0.5217 | ||
| UUG1E471MNQ1ZD | Nichicon | SMD,D12.5xL14.5mm | 0 | $ 0.7722 | ||
| MAL216099602E3 | VISHAY | SMD | 0 | $ 1.0514 | ||
| UUH1E471MNQ1MS | Nichicon | - | 0 | $ 2.3866 | ||
| UUH1E471MNQ1ZD | Nichicon | - | 0 | $ 2.7901 |

