Nichicon UCZ1H101MCL1GS
| Manufacturer | |
| MPN | UCZ1H101MCL1GS |
| LCSC Part # | C2164704 |
| Packaging | SMD,D10xL10.5mm |
| Customer # | |
| Key Attributes | ±20% 50V 100uF 200mΩ SMD,D10xL10.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UCZ1H101MCL1GS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 3000hrs@125℃ | |
| Capacitance | 100uF | |
| Ripple Current | 250mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 200mΩ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 3000hrs@125℃ | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 250mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 200mΩ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
In-Stock: 485
485 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3452 | $ 1.73 |
| 50+ | $ 0.275 | $ 13.75 |
| 150+ | $ 0.2449 | $ 36.74 |
| 500+ | $ 0.2073 | $ 103.65 |
| 2,500+ | $ 0.1906 | $ 476.50 |
| 5,000+ | $ 0.1806 | $ 903.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 3000hrs@125℃ | |
| Capacitance | 100uF | |
| Ripple Current | 250mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 200mΩ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 3000hrs@125℃ | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 250mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 200mΩ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
C2164704 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UCX1H101MCS1GS | Nichicon | SMD,D10xL10.5mm | 3,951 | $ 0.9826 | ||
| RVJ-50V101MH10U-R | Taiyo Yuden | SMD,D10xL10.5mm | 337 | $ 0.6457 | ||
| EMZF500ARA101MJA0G | NCC | SMD,D10xL10.5mm | 0 | $ 0.5281 | ||
| EDH107M050A9PAA | KEMET | SMD,D10xL10.5mm | 0 | $ 0.1805 | ||
| EDH107M050S9PAA | KEMET | SMD,D10xL10.5mm | 0 | $ 0.292 | ||
| MAL215099101E3 | VISHAY | SMD,D10xL10.5mm | 0 | $ 1.376 | ||
| ATB107M050 | Cornell Dubilier Electronics | SMD,D10xL10.5mm | 0 | $ 0.5774 | ||
| EXV107M050S9PAA | KEMET | SMD,D10xL10.5mm | 0 | $ 0.185 | ||
| EMLF500ARA101MJA0G | NCC | SMD,D10xL10.5mm | 0 | $ 0.3891 | ||
| UCX1H101MCL1GS | Nichicon | SMD,D10xL11mm | 0 | $ 0.544 |
