PANASONIC EEE-TP1V132V
| Manufacturer | |
| MPN | EEE-TP1V132V |
| LCSC Part # | C2164087 |
| Packaging | SMD,D16xL16.8mm |
| Customer # | |
| Key Attributes | ±20% 35V 1300uF 47mΩ@100kHz SMD,D16xL16.8mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | PANASONIC EEE-TP1V132V |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D16xL16.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 1300uF | |
| Lifetime | 3000hrs@125℃ | |
| Ripple Current | 2.4A@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 47mΩ@100kHz | |
| Height - Seated (Max) | 17mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D16xL16.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 1300uF | |
| Lifetime | 3000hrs@125℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.4A@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 47mΩ@100kHz | |
| Height - Seated (Max) | 17mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D16xL16.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 1300uF | |
| Lifetime | 3000hrs@125℃ | |
| Ripple Current | 2.4A@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 47mΩ@100kHz | |
| Height - Seated (Max) | 17mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D16xL16.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 1300uF | |
| Lifetime | 3000hrs@125℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.4A@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 47mΩ@100kHz | |
| Height - Seated (Max) | 17mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

