PANASONIC EEE-FT1C102GV
| Manufacturer | |
| MPN | EEE-FT1C102GV |
| LCSC Part # | C2163995 |
| Packaging | SMD,D10xL10.5mm |
| Customer # | |
| Key Attributes | ±20% 16V 1000uF 60mΩ@100kHz SMD,D10xL10.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | PANASONIC EEE-FT1C102GV |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 1.19A@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 60mΩ@100kHz | |
| Height - Seated (Max) | 10.8mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.19A@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 60mΩ@100kHz | |
| Height - Seated (Max) | 10.8mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 1.19A@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 60mΩ@100kHz | |
| Height - Seated (Max) | 10.8mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.19A@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 60mΩ@100kHz | |
| Height - Seated (Max) | 10.8mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

