PANASONIC EEE-FK1H390SV
| Manufacturer | |
| MPN | EEE-FK1H390SV |
| LCSC Part # | C2163919 |
| Packaging | SMD,D6.3xL6.1mm |
| Customer # | |
| Key Attributes | ±20% 50V 39uF 880mΩ@100kHz SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | PANASONIC EEE-FK1H390SV |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D6.3xL6.1mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 39uF | |
| Ripple Current | 165mA@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 880mΩ@100kHz | |
| Height - Seated (Max) | 6.4mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D6.3xL6.1mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 39uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 165mA@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 880mΩ@100kHz | |
| Height - Seated (Max) | 6.4mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2405 | $ 0.24 |
| 200+ | $ 0.0931 | $ 18.62 |
| 500+ | $ 0.0898 | $ 44.90 |
| 1,000+ | $ 0.0882 | $ 88.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D6.3xL6.1mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 39uF | |
| Ripple Current | 165mA@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 880mΩ@100kHz | |
| Height - Seated (Max) | 6.4mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D6.3xL6.1mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 39uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 165mA@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 880mΩ@100kHz | |
| Height - Seated (Max) | 6.4mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEE-FN1H390UL | PANASONIC | SMD,D6.3xL5.8mm | 76 | $ 0.5399 | ||
| EEE-FK1H390SL | PANASONIC | SMD,D6.3xL6.1mm | 0 | $ 0.2134 | ||
| EEEFK1H390SP | PANASONIC | SMD,D6.3xL5.8mm | 0 | $ 0.2832 | ||
| EEEFN1H390UP | PANASONIC | SMD,D6.3xL5.8mm | 0 | $ 0.2868 | ||
| EEEFN1H390UV | PANASONIC | SMD | 0 | $ 0.7317 |

