PANASONIC EEE-FK1E330AV
| Manufacturer | |
| MPN | EEE-FK1E330AV |
| LCSC Part # | C2163870 |
| Packaging | SMD,D6.3xL6.1mm |
| Customer # | |
| Key Attributes | ±20% 25V 33uF 360mΩ@100kHz SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | PANASONIC EEE-FK1E330AV |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D6.3xL6.1mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 33uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 240mA@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 360mΩ@100kHz | |
| Height - Seated (Max) | 6.4mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D6.3xL6.1mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 33uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 240mA@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 360mΩ@100kHz | |
| Height - Seated (Max) | 6.4mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2426 | $ 0.24 |
| 200+ | $ 0.0939 | $ 18.78 |
| 500+ | $ 0.0906 | $ 45.30 |
| 1,000+ | $ 0.089 | $ 89.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D6.3xL6.1mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 33uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 240mA@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 360mΩ@100kHz | |
| Height - Seated (Max) | 6.4mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D6.3xL6.1mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 33uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 240mA@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 360mΩ@100kHz | |
| Height - Seated (Max) | 6.4mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEE-FK1E330V | PANASONIC | SMD,D6.3xL6.1mm | 0 | $ 0.2561 | ||
| EEE-FP1E330AV | PANASONIC | SMD,D6.3xL6.1mm | 0 | $ 0.2515 | ||
| EMZA250ARA330MF61G | NCC | SMD,D6.3xL6.1mm | 0 | $ 0.2804 | ||
| EEE-FK1E330AL | PANASONIC | SMD,D6.3xL6.1mm | 0 | $ 0.1947 | ||
| EMLA250ARA330MF61G | NCC | SMD,D6.3xL6.1mm | 0 | $ 0.19 | ||
| UCZ1E330MCL1GS | Nichicon | SMD,D6.3xL6.1mm | 0 | $ 0.2993 | ||
| EMLK250ADA330MF61G | NCC | SMD,D6.3xL6.1mm | 0 | $ 0.2628 | ||
| EMLK250ARA330MF61G | NCC | SMD,D6.3xL6.1mm | 0 | $ 0.1953 | ||
| EEV336M025S9GAA | KEMET | SMD,D6.3xL5.65mm | 0 | $ 0.0676 | ||
| EMZA250ADA330MF61G | NCC | SMD,D6.3xL5.8mm | 0 | $ 0.1205 |

