MICROCHIP APT2X31D20J
| Manufacturer | |
| MPN | APT2X31D20J |
| LCSC Part # | C21638595 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30A 200V 1.3V@30A Diode Arrays RoHS |
| Datasheet | MICROCHIP APT2X31D20J |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 320A | |
| Diode Configuration | - | |
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 1.3V@30A | |
| Reverse Leakage Current (Ir) | 250uA@200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 320A | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 1.3V@30A | |
| Reverse Leakage Current (Ir) | 250uA@200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.2359 | $ 32.24 |
| 200+ | $ 12.8626 | $ 2572.52 |
| 500+ | $ 12.4332 | $ 6216.60 |
| 1,000+ | $ 12.22 | $ 12220.00 |
Standard Packaging1/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 320A | |
| Diode Configuration | - | |
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 1.3V@30A | |
| Reverse Leakage Current (Ir) | 250uA@200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 320A | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 1.3V@30A | |
| Reverse Leakage Current (Ir) | 250uA@200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

