Nichicon UUX1A471MNL6GS
| Manufacturer | |
| MPN | UUX1A471MNL6GS |
| LCSC Part # | C2163572 |
| Packaging | SMD,D8xL10mm |
| Customer # | |
| Key Attributes | ±20% 10V 470uF SMD,D8xL10mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UUX1A471MNL6GS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D8xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | 326mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D8xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Ripple Current | 326mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1308 | $ 0.13 |
| 200+ | $ 0.0506 | $ 10.12 |
| 500+ | $ 0.0488 | $ 24.40 |
| 1,000+ | $ 0.048 | $ 48.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D8xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | 326mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D8xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Ripple Current | 326mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EMVE100ARA471MHA0G | NCC | SMD,D8xL10mm | 210 | $0.2864 $0.3182 | ||
| UCD1A471MNL1GS | Nichicon | SMD,D8xL10mm | 740 | $ 0.3313 | ||
| UWT1A471MNL1GS | Nichicon | SMD,D8xL10mm | 1,900 | $ 0.2958 | ||
| UUD1A471MNL1GS | Nichicon | SMD,D8xL10mm | 35 | $ 0.36 | ||
| EMZA100ADA471MHA0G | NCC | SMD,D8xL10mm | 0 | $ 0.2174 | ||
| EMVY100ARA471MHA0G | NCC | SMD,D8xL10mm | 0 | $ 0.4156 | ||
| UCQ1A471MCL1GS | Nichicon | SMD,D8xL10mm | 0 | $ 0.3523 | ||
| UCL1A471MNL1GS | Nichicon | SMD,D8xL10mm | 0 | $ 0.4006 | ||
| EMVE100ADA471MHA0G | NCC | SMD,D8xL10mm | 0 | $ 0.2598 | ||
| EMLA100ADA471MHA0G | NCC | SMD,D8xL10mm | 0 | $ 0.2758 |

