Nichicon UWT0J152MNL1GS
| Manufacturer | |
| MPN | UWT0J152MNL1GS |
| LCSC Part # | C2162966 |
| Packaging | SMD,D10xL10mm |
| Customer # | |
| Key Attributes | ±20% 6.3V 1500uF SMD,D10xL10mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UWT0J152MNL1GS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 1500uF | |
| Ripple Current | 310mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 1500uF | |
| Ripple Current | 310mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1336 | $ 0.13 |
| 200+ | $ 0.0517 | $ 10.34 |
| 500+ | $ 0.0499 | $ 24.95 |
| 1,000+ | $ 0.049 | $ 49.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 1500uF | |
| Ripple Current | 310mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 1500uF | |
| Ripple Current | 310mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UUD0J152MNL1GS | Nichicon | SMD,D10xL10mm | 1,840 | $ 0.4753 | ||
| EEEFC0J152AP | PANASONIC | SMD,D10xL10.2mm | 51 | $ 0.5718 | ||
| EEEHAJ152UAP | PANASONIC | SMD,D10xL10.2mm | 5 | $ 0.504 | ||
| UWZ0J152MCL1GS | Nichicon | SMD,D10xL10mm | 0 | $ 0.2369 | ||
| UWD0J152MCL1GS | Nichicon | SMD,D10xL10mm | 0 | $ 0.4191 | ||
| EMVY6R3ADA152MJA0G | NCC | SMD,D10xL10mm | 0 | $ 0.1989 | ||
| EMVY6R3ARA152MJA0G | NCC | SMD,D10xL10mm | 0 | $ 0.4212 | ||
| EMVE6R3ADA152MJA0G | NCC | SMD,D10xL10mm | 0 | $ 0.5017 | ||
| EMVA6R3ADA152MJA0G | NCC | SMD,D10xL10mm | 0 | $ 0.214 | ||
| UWT0J152MNR1GS | Nichicon | - | 0 | $ 0.1813 |

