LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-172075-1 product image
  • 1-172075-1 thumbnail 1
  • 1-172075-1 thumbnail 2
  • 1-172075-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-172075-1

Manufacturer
MPN
1-172075-1
LCSC Part #
C216276
Packaging
P=6mm
Customer #
Key Attributes
CONN HOUSING 6mm DUAL ROW
DatasheetTE Connectivity 1-172075-1
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1214$ 0.61
50+$ 0.097$ 4.85
150+$ 0.0848$ 12.72
1,000+$ 0.0757$ 75.70
2,000+$ 0.0684$ 136.80
5,000+$ 0.0647$ 323.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminals/Housings, Boots
ManufacturerTE Connectivity
PackagingP=6mm
ColorWhite
Flame Retardant RatingUL94V-0
Pitch6mm
Number of Rows2
Holes Structure-
With WingsWithout Fins
Operating Temperature-40℃~+105℃
Plastic MaterialPA
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.