NCC APXH6R3ARA820MF60G
| Manufacturer | |
| MPN | APXH6R3ARA820MF60G |
| LCSC Part # | C2162507 |
| Packaging | SMD,D6.3xL5.7mm |
| Customer # | |
| Key Attributes | 82uF 6.3V 40mΩ 2.4A@100kHz ±20% SMD,D6.3xL5.7mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | NCC APXH6R3ARA820MF60G |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D6.3xL5.7mm | |
| Lifetime | 1000hrs@125℃ | |
| Capacitance | 82uF | |
| Height - Seated (Max) | 5.7mm | |
| Polarity type | Polarized | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 40mΩ | |
| Ripple Current | 2.4A@100kHz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D6.3xL5.7mm | |
| Lifetime | 1000hrs@125℃ | |
| Capacitance | 82uF | |
| Height - Seated (Max) | 5.7mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 40mΩ | |
| Ripple Current | 2.4A@100kHz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.431 | $ 0.43 |
| 200+ | $ 0.1668 | $ 33.36 |
| 500+ | $ 0.161 | $ 80.50 |
| 1,000+ | $ 0.1581 | $ 158.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D6.3xL5.7mm | |
| Lifetime | 1000hrs@125℃ | |
| Capacitance | 82uF | |
| Height - Seated (Max) | 5.7mm | |
| Polarity type | Polarized | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 40mΩ | |
| Ripple Current | 2.4A@100kHz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D6.3xL5.7mm | |
| Lifetime | 1000hrs@125℃ | |
| Capacitance | 82uF | |
| Height - Seated (Max) | 5.7mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 40mΩ | |
| Ripple Current | 2.4A@100kHz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 6SVP82M | PANASONIC | SMD,D6.3xL6mm | 868 | $ 0.661 | ||
| RPS0J820MCN1GS | Nichicon | SMD,D6.3xL5.7mm | 0 | $ 0.171 | ||
| APXA6R3ARA820MF55G | NCC | SMD,D6.3xL5.2mm | 0 | $ 0.3865 | ||
| 6SVQP82M | PANASONIC | SMD,D6.3xL6mm | 0 | $ 0.4354 | ||
| PCF0J820MCL4GB | Nichicon | SMD,D6.3xL5.5mm | 0 | $ 0.4784 | ||
| PCF0J820MCL1GS | Nichicon | SMD,D6.3xL6mm | 0 | $ 0.2609 | ||
| 6SEQP82M | PANASONIC | Through Hole,D6.3xL6mm | 0 | $ 0.5783 | ||
| 6SEP82M | PANASONIC | Through Hole,D6.3xL6mm | 0 | $ 0.5063 | ||
| 6SEP82M+TSS | PANASONIC | Through Hole,D6.3xL6mm | 0 | $ 0.6777 | ||
| A700V826M006ATE028 | KEMET | SMD,4.3x7.3mm | 0 | $ 0.9862 |

