Nichicon RPS0G471MCN1GS
| Manufacturer | |
| MPN | RPS0G471MCN1GS |
| LCSC Part # | C2162404 |
| Packaging | SMD,D10xL7.7mm |
| Customer # | |
| Key Attributes | 470uF 4V 22mΩ@100kHz 3.8A@100kHz ±20% SMD,D10xL7.7mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | Nichicon RPS0G471MCN1GS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL7.7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 7.7mm | |
| Voltage Rating | 4V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 22mΩ@100kHz | |
| Ripple Current | 3.8A@100kHz | |
| Pin Spacing | 4.6mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL7.7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 7.7mm | |
| Voltage Rating | 4V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 22mΩ@100kHz | |
| Ripple Current | 3.8A@100kHz | |
| Pin Spacing | 4.6mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2411 | $ 0.24 |
| 200+ | $ 0.0933 | $ 18.66 |
| 500+ | $ 0.0901 | $ 45.05 |
| 1,000+ | $ 0.0884 | $ 88.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL7.7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 7.7mm | |
| Voltage Rating | 4V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 22mΩ@100kHz | |
| Ripple Current | 3.8A@100kHz | |
| Pin Spacing | 4.6mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL7.7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 7.7mm | |
| Voltage Rating | 4V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 22mΩ@100kHz | |
| Ripple Current | 3.8A@100kHz | |
| Pin Spacing | 4.6mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APXA4R0ARA471MJ80G | NCC | SMD,D10xL7.7mm | 0 | $ 0.7302 | ||
| APXA6R3ARA471MJ80G | NCC | SMD,D10xL7.7mm | 0 | $ 1.2006 | ||
| PCF0G471MCL1GS | Nichicon | SMD,D10xL8mm | 0 | $ 0.4837 | ||
| APXE4R0ARA471MH70G | NCC | SMD,D8xL6.7mm | 0 | $ 1.1496 | ||
| PCJ0G471MCL1GS | Nichicon | SMD,D8xL7mm | 0 | $ 0.8687 | ||
| 4SEP470M+T | PANASONIC | Through Hole,D10xL8mm | 0 | $ 0.8258 | ||
| 4SEP470M | PANASONIC | Through Hole,D10xL8mm | 0 | $ 0.7166 | ||
| MAL218497359E3 | VISHAY | SMD,D6.3xL8mm | 0 | $ 0.4722 | ||
| A765KE477M0GLAE014 | KEMET | SMD,D8xL6mm | 0 | $ 0.1675 | ||
| ECG-CY0G471R | PANASONIC | SMD,4.3x7.3mm | 0 | $ 0.8471 |

