HL(Haolin Elec) HF10N60
| Manufacturer | HL(Haolin Elec)Asian Brands |
| MPN | HF10N60 |
| LCSC Part # | C216238 |
| Packaging | TO-220F-3 |
| Customer # | |
| Key Attributes | 50W 600V 9.5A 800mΩ@10V 1 N-channel N-Channel TO-220F-3 Single FETs, MOSFETs |
| Datasheet | HL(Haolin Elec) HF10N60 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HL(Haolin Elec) | |
| Packaging | TO-220F-3 | |
| Output Capacitance(Coss) | 215pF | |
| Ciss-Input Capacitance | 2.27nF | |
| Pd - Power Dissipation | 50W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 9.5A | |
| Reverse Transfer Capacitance (Crss) | 34pF | |
| RDS(on) | 800mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 57nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HL(Haolin Elec) | |
| Packaging | TO-220F-3 | |
| Output Capacitance(Coss) | 215pF | |
| Ciss-Input Capacitance | 2.27nF | |
| Pd - Power Dissipation | 50W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 9.5A | |
| Reverse Transfer Capacitance (Crss) | 34pF | |
| RDS(on) | 800mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 57nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Innovative design
- Superior avalanche ruggedness technology
- Robust gate oxide technology
- Ultra-low intrinsic capacitance
- Excellent switching characteristics
- Unmatched gate charge: 44 nC (typical)
- Extended safe operating area
- Lower on-state resistance RDS(ON): 0.64 Ω (typical) @VGS = 10V
- 100% avalanche tested
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HL(Haolin Elec) | |
| Packaging | TO-220F-3 | |
| Output Capacitance(Coss) | 215pF | |
| Ciss-Input Capacitance | 2.27nF | |
| Pd - Power Dissipation | 50W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 9.5A | |
| Reverse Transfer Capacitance (Crss) | 34pF | |
| RDS(on) | 800mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 57nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HL(Haolin Elec) | |
| Packaging | TO-220F-3 | |
| Output Capacitance(Coss) | 215pF | |
| Ciss-Input Capacitance | 2.27nF | |
| Pd - Power Dissipation | 50W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 9.5A | |
| Reverse Transfer Capacitance (Crss) | 34pF | |
| RDS(on) | 800mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 57nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Innovative design
- Superior avalanche ruggedness technology
- Robust gate oxide technology
- Ultra-low intrinsic capacitance
- Excellent switching characteristics
- Unmatched gate charge: 44 nC (typical)
- Extended safe operating area
- Lower on-state resistance RDS(ON): 0.64 Ω (typical) @VGS = 10V
- 100% avalanche tested
C216238 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



