Nichicon PCF1E470MCL4GS
| Manufacturer | |
| MPN | PCF1E470MCL4GS |
| LCSC Part # | C2162179 |
| Packaging | SMD,D8xL12mm |
| Customer # | |
| Key Attributes | 47uF 25V 30mΩ@100kHz ±20% SMD,D8xL12mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | Nichicon PCF1E470MCL4GS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D8xL12mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D8xL12mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5252 | $ 0.53 |
| 200+ | $ 0.2043 | $ 40.86 |
| 400+ | $ 0.1962 | $ 78.48 |
| 800+ | $ 0.1929 | $ 154.32 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D8xL12mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D8xL12mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25SVPD47M | PANASONIC | SMD,D8xL12mm | 0 | $ 1.2607 | ||
| MAL218697603E3 | VISHAY | SMD,D8xL12mm | 0 | $ 0.8749 | ||
| MAL218497606E3 | VISHAY | SMD,D8xL12mm | 0 | $ 0.7638 | ||
| MAL218597603E3 | VISHAY | SMD,D8xL12mm | 0 | $ 0.824 | ||
| PCV1H470MCL7GS | Nichicon | SMD,D8xL10mm | 0 | $ 0.5363 | ||
| RNU1E470MDN1 | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.6838 | ||
| RNU1E470MDN1PX | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.7209 | ||
| RNU1E470MDN1KX | Nichicon | Through Hole,D8xL13mm | 0 | $ 0.7515 | ||
| A755KS476M1EAAE025 | KEMET | Through Hole,D8xL13mm | 0 | $ 0.2024 | ||
| 476UVG025MFE | Cornell Dubilier Electronics | SMD,D8xL10.5mm | 0 | $ 0.632 |

