Nichicon PCF1D560MCL1GS
| Manufacturer | |
| MPN | PCF1D560MCL1GS |
| LCSC Part # | C2162115 |
| Packaging | SMD,D10xL8mm |
| Customer # | |
| Key Attributes | 56uF 20V 40mΩ@100kHz ±20% SMD,D10xL8mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | Nichicon PCF1D560MCL1GS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 56uF | |
| Height - Seated (Max) | 8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 20V | |
| Mounting Type | SMD | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 40mΩ@100kHz | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 56uF | |
| Height - Seated (Max) | 8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 20V |
| Type | Description | |
|---|---|---|
| Mounting Type | SMD | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 40mΩ@100kHz | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 56uF | |
| Height - Seated (Max) | 8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 20V | |
| Mounting Type | SMD | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 40mΩ@100kHz | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 56uF | |
| Height - Seated (Max) | 8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 20V |
| Type | Description | |
|---|---|---|
| Mounting Type | SMD | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 40mΩ@100kHz | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

