Nichicon RSL1C150MCN1GB
| Manufacturer | |
| MPN | RSL1C150MCN1GB |
| LCSC Part # | C2161883 |
| Packaging | SMD,D6.3xL4.2mm |
| Customer # | |
| Key Attributes | 15uF 16V 45mΩ 190mA@120Hz ±20% SMD,D6.3xL4.2mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | Nichicon RSL1C150MCN1GB |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL4.2mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 15uF | |
| Height - Seated (Max) | 4.2mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 45mΩ | |
| Ripple Current | 190mA@120Hz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL4.2mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 15uF | |
| Height - Seated (Max) | 4.2mm | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 45mΩ | |
| Ripple Current | 190mA@120Hz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6483 | $ 0.65 |
| 200+ | $ 0.2516 | $ 50.32 |
| 500+ | $ 0.2424 | $ 121.20 |
| 1,000+ | $ 0.2378 | $ 237.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL4.2mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 15uF | |
| Height - Seated (Max) | 4.2mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 45mΩ | |
| Ripple Current | 190mA@120Hz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL4.2mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 15uF | |
| Height - Seated (Max) | 4.2mm | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 45mΩ | |
| Ripple Current | 190mA@120Hz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MPD150M1CD19040R | Ymin | SMD,7.3x4.3mm | 3,530 | $ 0.2614 | ||
| MPD150M1CD15080R | Ymin | SMD,7.3x4.3mm | 50 | $ 0.4067 | ||
| EEF-CS1C150R | PANASONIC | SMD,4.3x7.3mm | 0 | $ 0.8055 | ||
| EEF-CX1C150R | PANASONIC | 2917 | 0 | $ 1.4474 | ||
| RNS1D150MDS1JT | Nichicon | Through Hole,D6.3xL7mm | 0 | $ 0.2059 | ||
| RNS1D150MDS1 | Nichicon | Through Hole,D6.3xL8mm | 0 | $ 0.228 | ||
| A700V156M016ATE040 | KEMET | SMD,4.3x7.3mm | 0 | $ 1.0702 | ||
| EEF-HX1C150R | PANASONIC | 2917 | 0 | $ 1.2699 | ||
| EEF-CS1D150R | PANASONIC | SMD,4.3x7.3mm | 0 | $ 0.5864 | ||
| 16SVP15M | PANASONIC | SMD,D5xL5.9mm | 0 | $ 0.4576 |

