LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC APSC160ETD271MHB5S product image
  • APSC160ETD271MHB5S thumbnail 1
  • APSC160ETD271MHB5S thumbnail 2
  • APSC160ETD271MHB5S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC APSC160ETD271MHB5S

Manufacturer
MPN
APSC160ETD271MHB5S
LCSC Part #
C2161793
Packaging
Through Hole,D8xL13mm
Customer #
Key Attributes
CAP ALUM POLY 270uF ±20% 16V TH
DatasheetNCC APSC160ETD271MHB5S
RoHS Compliance1 documents available
Alternative Parts10
In-Stock: 35
35 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3166$ 1.58
50+$ 0.2513$ 12.57
150+$ 0.2233$ 33.50
1,000+$ 0.1885$ 188.50
2,000+$ 0.1729$ 345.80
5,000+$ 0.1636$ 818.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerNCC
PackagingThrough Hole,D8xL13mm
Lifetime2000hrs@105℃
Capacitance270uF
Height - Seated (Max)13mm
Polarity typePolarized
Voltage Rating16V
Operating Temperature-55℃~+105℃
Diameter8mm
Equivalent Series Resistance(ESR)11mΩ
Ripple Current5.08A@100kHz
Pin Spacing3.5mm
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PLF1C271MDO1NichiconThrough Hole,D8xL12mm80$ 0.8769
APSC160ELL271MHB5SNCCThrough Hole,D8xL11.5mm3$ 0.3561
APSF160ELL271MHB5SNCCThrough Hole,D8xL13mm0$ 0.5025
A758KR277M1CAAE011KEMETThrough Hole,D8xL13mm0$ 0.1505
RNU1C271MDNASQPXNichiconThrough Hole,D8xL13mm0$ 0.5
A755KS277M1CAAE015KEMETThrough Hole,D8xL13mm0$ 0.2839
FP-016RE271M-L8CGLNichiconThrough Hole,D8xL8mm0$ 0.2278
RL81C271MDN1PXNichiconThrough Hole,D8xL8mm0$ 0.4463
RL81C271MDN1NichiconThrough Hole,D8xL8mm0$ 0.4386
UER277M1CF1ACBMan Yue TechThrough Hole,D8xL11.5mm0$ 0.0157