Nichicon PCF0E221MCL4GB
| Manufacturer | |
| MPN | PCF0E221MCL4GB |
| LCSC Part # | C2161779 |
| Packaging | SMD,D6.3xL5.5mm |
| Customer # | |
| Key Attributes | 220uF 2.5V 20mΩ@100kHz ±20% SMD,D6.3xL5.5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | Nichicon PCF0E221MCL4GB |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL5.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 5.5mm | |
| Voltage Rating | 2.5V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL5.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 5.5mm | |
| Voltage Rating | 2.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.314 | $ 0.31 |
| 200+ | $ 0.1215 | $ 24.30 |
| 500+ | $ 0.1173 | $ 58.65 |
| 1,000+ | $ 0.1152 | $ 115.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL5.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 5.5mm | |
| Voltage Rating | 2.5V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL5.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 5.5mm | |
| Voltage Rating | 2.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEFCX0E221R | PANASONIC | SMD,7.3x4.3mm | 3,479 | $ 0.8657 | ||
| MPD221M0ED19015R | Ymin | SMD,7.3x4.3mm | 100 | $ 0.3117 | ||
| PCF0E221MCL1GS | Nichicon | SMD,D6.3xL6mm | 0 | $ 0.3053 | ||
| RSL0E221MCN1GB | Nichicon | SMD,D6.3xL4.2mm | 0 | $ 0.2559 | ||
| 2R5SVP220M | PANASONIC | SMD,D6.3xL6mm | 0 | $ 0.6404 | ||
| MAL218497253E3 | VISHAY | SMD,D6.3xL6.1mm | 0 | $ 0.3264 | ||
| OCV221M0ETR-0606 | Lelon | SMD,D6.3xL5.9mm | 0 | $ 0.1914 | ||
| APXD2R5ARA221MF61G | NCC | SMD,D6.3xL6.1mm | 0 | $ 0.2769 | ||
| APXH2R5ARA221MF60G | NCC | SMD,D6.3xL5.7mm | 0 | $ 0.6612 | ||
| 2.5SXB220MX | Rubycon | SMD,4.3x7.3mm | 0 | $ 0.8919 |

