DELTA USCI-200140GB
| Manufacturer | DELTAAsian Brands |
| MPN | USCI-200140GB |
| LCSC Part # | C21617308 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 LED Drivers RoHS |
| Datasheet | DELTA USCI-200140GB |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | DELTA | |
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Operating temperature | -40℃~+55℃ | |
| Topology | - | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | DELTA | |
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) |
| Type | Description | |
|---|---|---|
| Frequency - Switching | - | |
| Operating temperature | -40℃~+55℃ | |
| Topology | - | |
| Number of Channels | 1 |
Introduction
Delta LED drivers come in different series to suit different application needs. The USCI LITE series features programmable output current level. USCI LITE series offers the capability to achieve different level of LED brightness via built - in 1 - 10V dimming function to meet various application and energy optimization needs. The products are designed and rigorously tested to work with various outdoor LED lighting conditions. Featuring high surge immunity (CM: 6kV, DM: 6kV) and complying to Dry and Damp location.
Features
- Constant current design
- Programmable output current through programing tool
- 6kV Combi - wave surge rating meet ANSI C82.77 - 5
- UL LISTED, Class P & Type HL, UL Dry & Damp
- 0 - 10V dimming available
- 50,000 hours lifetime
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 50.4025 | $ 50.40 |
| 200+ | $ 20.1119 | $ 4022.38 |
| 500+ | $ 19.44 | $ 9720.00 |
| 1,000+ | $ 19.1079 | $ 19107.90 |
Standard Packaging10/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | DELTA | |
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Operating temperature | -40℃~+55℃ | |
| Topology | - | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | DELTA | |
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) |
| Type | Description | |
|---|---|---|
| Frequency - Switching | - | |
| Operating temperature | -40℃~+55℃ | |
| Topology | - | |
| Number of Channels | 1 |
Introduction
Delta LED drivers come in different series to suit different application needs. The USCI LITE series features programmable output current level. USCI LITE series offers the capability to achieve different level of LED brightness via built - in 1 - 10V dimming function to meet various application and energy optimization needs. The products are designed and rigorously tested to work with various outdoor LED lighting conditions. Featuring high surge immunity (CM: 6kV, DM: 6kV) and complying to Dry and Damp location.
Features
- Constant current design
- Programmable output current through programing tool
- 6kV Combi - wave surge rating meet ANSI C82.77 - 5
- UL LISTED, Class P & Type HL, UL Dry & Damp
- 0 - 10V dimming available
- 50,000 hours lifetime
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

