KEMET A765MU687M1ALAE013
| Manufacturer | |
| MPN | A765MU687M1ALAE013 |
| LCSC Part # | C2161618 |
| Packaging | SMD,D10xL12.9mm |
| Customer # | |
| Key Attributes | 680uF 10V 13mΩ 190mA@120Hz ±20% SMD,D10xL12.9mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | KEMET A765MU687M1ALAE013 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,D10xL12.9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF | |
| Height - Seated (Max) | 12.9mm | |
| Polarity type | Polarized | |
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 13mΩ | |
| Ripple Current | 190mA@120Hz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,D10xL12.9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF | |
| Height - Seated (Max) | 12.9mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 13mΩ | |
| Ripple Current | 190mA@120Hz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.494 | $ 0.49 |
| 200+ | $ 0.1914 | $ 38.28 |
| 400+ | $ 0.1853 | $ 74.12 |
| 800+ | $ 0.1822 | $ 145.76 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,D10xL12.9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF | |
| Height - Seated (Max) | 12.9mm | |
| Polarity type | Polarized | |
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 13mΩ | |
| Ripple Current | 190mA@120Hz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,D10xL12.9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF | |
| Height - Seated (Max) | 12.9mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 13mΩ | |
| Ripple Current | 190mA@120Hz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A765MN687M1ALAE013 | KEMET | SMD,D10xL10mm | 54 | $ 0.742 | ||
| APXE100ARA681MJA0G | NCC | SMD,D10xL10mm | 3 | $ 0.504 | ||
| NPXD0801A681MJTM | Ymin | Through Hole,D8xL8mm | 55 | $ 0.2263 | ||
| PCJ1A681MCL1GS | Nichicon | SMD,D10xL10mm | 0 | $ 0.5186 | ||
| MAL218497417E3 | VISHAY | SMD,D10xL12.7mm | 0 | $ 1.1897 | ||
| APSC100ELL681MJB5S | NCC | Through Hole,D10xL11.5mm | 0 | $ 0.7192 | ||
| RR71A681MDN1PH | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.3838 | ||
| PLF1A681MDO1 | Nichicon | Through Hole,D10xL13mm | 0 | $ 0.6962 | ||
| RR71A681MDN1 | Nichicon | Through Hole,D10xL14mm | 0 | $ 0.4132 | ||
| NPXC1101A681MJTM | Ymin | Through Hole,D6.3xL11mm | 0 | $ 0.2303 |

