KEMET T541X686M030CT8520
| Manufacturer | |
| MPN | T541X686M030CT8520 |
| LCSC Part # | C2160369 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 68uF ±20% 30V Tantalum Capacitors 2917 |
| Datasheet | KEMET T541X686M030CT8520 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 68uF | |
| Current - Leakage | - | |
| Voltage Rating | 30V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 35mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 68uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 35mΩ@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.9105 | $ 11.91 |
| 200+ | $ 4.6089 | $ 921.78 |
| 500+ | $ 4.4477 | $ 2223.85 |
| 1,000+ | $ 4.3671 | $ 4367.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 68uF | |
| Current - Leakage | - | |
| Voltage Rating | 30V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 35mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 68uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 35mΩ@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T541X686M030CH8520 | KEMET | 2917 | 0 | $ 11.3958 | ||
| T541X686M030BT8620 | KEMET | 2917 | 0 | $ 12.0314 | ||
| T541X686M030AH8720 | KEMET | 2917 | 0 | $ 11.8237 | ||
| T541X686M030AT8620 | KEMET | 2917 | 0 | $ 11.3772 | ||
| T541X686M030BH8520 | KEMET | 2917 | 0 | $ 10.6796 | ||
| T541X686M030DH8620 | KEMET | 2917 | 0 | $ 13.5476 | ||
| T541X686M030BH8620 | KEMET | 2917 | 0 | $ 11.5648 | ||
| T541X686M030CH8720 | KEMET | 2917 | 0 | $ 13.6483 | ||
| T541X686M030BT8720 | KEMET | 2917 | 0 | $ 13.1569 | ||
| T541X686M030DT8720 | KEMET | 2917 | 0 | $ 15.2373 | ||
| T541X686M030CT8620 | KEMET | 2917 | 0 | $ 13.036 | ||
| T541X686M030DT8520 | KEMET | 2917 | 0 | $ 12.86 | ||
| T541X686M030BH8720 | KEMET | 2917 | 0 | $ 12.6918 | ||
| T541X686M030CT8720 | KEMET | 2917 | 0 | $ 14.1614 | ||
| T541X686M030DH8720 | KEMET | 2917 | 0 | $ 14.673 | ||
| T541X686M030DH8520 | KEMET | 2917 | 0 | $ 12.4205 | ||
| T541X686M030AH8520 | KEMET | 2917 | 0 | $ 12.4379 | ||
| T541X686M030AT8520 | KEMET | 2917 | 0 | $ 12.9484 | ||
| T541X686M030DT8620 | KEMET | 2917 | 0 | $ 17.914 | ||
| T541X686M030AH8620 | KEMET | 2917 | 0 | $ 13.7956 |

