LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Luminus Devices CIM-22-50-80-36-AC40-F5-3 product image
Images for reference only

Luminus Devices CIM-22-50-80-36-AC40-F5-3

Manufacturer
MPN
CIM-22-50-80-36-AC40-F5-3
LCSC Part #
C21602501
Packaging
-
Customer #
Key Attributes
6265lm 5000K 80 120° 33.2W 33.3V Cold White LED COBs, Engines, Modules, Strips RoHS
DatasheetLuminus Devices CIM-22-50-80-36-AC40-F5-3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.1144$ 12.11
200+$ 4.8341$ 966.82
500+$ 4.6721$ 2336.05
1,000+$ 4.5935$ 4593.50
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerLuminus Devices
Packaging-
Lumens6265lm
Color Temperature5000K
CRI Color Rendering Index80
Viewing Angle120°
Power(Watts)33.2W
Wavelength - Dominant-
Voltage - Forward(Vf)33.3V
Illumination ColorCold White
Operating Temperature-

Introduction

AI Translation

CIM-22 COB array is a white LED product belonging to the fourth generation.

Features

AI Translation
  • High luminous flux output and typical efficacy
  • At 3000K CCT, CRI 90, Tj = 85°C: typical luminous flux exceeds 4630 lm, efficacy reaches 139 lm/W
  • At 5000K CCT, CRI 70, Tj = 85°C: typical luminous flux exceeds 5940 lm, efficacy reaches 179 lm/W
  • CCT range covers 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
  • AccuWhite high-CRI technology, typical CRI up to 97 (applicable to most CCTs)
  • Standard 3-step MacAdam ellipse SDCM binning, 2-step binning available
  • Excellent optical emission uniformity and angular color consistency
  • Outstanding long-term color stability
  • Superior thermal conductivity for uniform heat dissipation
  • Environmental compliance: RoHS and REACH compliant
  • UL certified, file number E465703

Applications

AI Translation
  • Spot lights / Track lights
  • Downlights
  • Shop lighting
  • Hotel lighting
  • Architectural & professional lighting