LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Cincon Electronics Co. LTD CFM1005S

Manufacturer
MPN
CFM1005S
LCSC Part #
C21602211
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
DatasheetCincon Electronics Co. LTD CFM1005S
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerCincon Electronics Co. LTD
Packaging-
Height23mm
Switching Frequency100kHz
Ripple Noise240mVp-p
FunctionStep-down type
Quiescent Supply Current-
Features-
Output Current(Max)420mA
Capacitive Load(Max)-
Conversion Efficiency77%
TypeOpen type
Voltage - Supply85V~264V
Number of Outputs1
Output Voltage24V
Operating Temperature Range0℃~+70℃
Length65mm
Output Voltage Accuracy±1%
Width45mm

Features

AI Translation
  • Universal input range 85~264VAC
  • Efficiency up to 83%
  • Complies with EN55032 Class B
  • Certified to IEC/EN/UL62368-1
  • Continuous short-circuit protection
  • Maximum leakage current 0.25mA
  • PCB mountable