LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC 8TPE100MAZB

Manufacturer
MPN
8TPE100MAZB
LCSC Part #
C2158532
Packaging
1411
Customer #
Key Attributes
CAP TANT 100uF ±20% 8V 1411
DatasheetPANASONIC 8TPE100MAZB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerPANASONIC
Packaging1411
Capacitance100uF
Current - Leakage-
Voltage Rating8V
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)35mΩ@100kHz
Tolerance±20%