LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC 6TPC100M

Manufacturer
MPN
6TPC100M
LCSC Part #
C2158194
Packaging
2917
Customer #
Key Attributes
CAP TANT 100uF ±20% 6.3V 2917
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerPANASONIC
Packaging2917
Capacitance100uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)45mΩ@100kHz
Tolerance±20%