LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL HBG-240-48A product image
Images for reference only

MEAN WELL HBG-240-48A

Manufacturer
MEAN WELLAsian Brands
MPN
HBG-240-48A
LCSC Part #
C21581409
Packaging
-
Customer #
Key Attributes
LED Drivers RoHS
DatasheetMEAN WELL HBG-240-48A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 58.0098$ 58.01
Standard Packaging8/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/LED Drivers
ManufacturerMEAN WELL
Packaging-

Introduction

AI Translation

HBG - 240 series is a 240W AC/DC LED driver featuring the circular shape design. It operates from 90 ~ 305 VAC and offers the dual modes constant voltage and constant current output models with different rated voltage between 24V and 60V. Thanks to the high efficiency up to 93.5%, with the fanless design, the entire series is able to operate for -40°C ~ +75°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HBG - 240 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.

Features

AI Translation
  • Constant Voltage + Constant Current mode output
  • Circular metal housing with classⅠdesign
  • Built - in active PFC function
  • IP67 / IP65 rating for indoor or outdoor installations
  • Function options: output adjustable via potentiometer; 3 in 1 dimming; DALI
  • Typical lifetime > 50000 hours

Applications

AI Translation
  • LED bay lighting
  • LED stage lighting
  • LED spot lighting