Fuji Electric MB15E03
| Manufacturer | |
| MPN | MB15E03 |
| LCSC Part # | C21579 |
| Packaging | SSOP-16-208mil |
| Customer # | |
| Key Attributes | 2.4V~3.6V 1.2GHz SSOP-16-208mil Clock Generators, PLLs, Frequency Synthesizers |
| Datasheet | Fuji Electric MB15E03 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Fuji Electric | |
| Packaging | SSOP-16-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 2.4V~3.6V | |
| Output Frequency(Max) | 1.2GHz | |
| Period Jitter, Peak-to-Peak | -;- | |
| Interface | - | |
| Phase Offset | - | |
| Features | - | |
| Input | - | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Fuji Electric | |
| Packaging | SSOP-16-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 2.4V~3.6V | |
| Output Frequency(Max) | 1.2GHz | |
| Period Jitter, Peak-to-Peak | -;- |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Phase Offset | - | |
| Features | - | |
| Input | - | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | - |
Introduction
The Fujitsu Semiconductor MB15E03SL is a serial input Phase Locked Loop (PLL) frequency synthesizer with a 1.2 GHz prescaler. The 1.2 GHz prescaler has a dual modulus division ratio of 64/65 or 128/129 enabling pulse swallowing operation. The supply voltage range is between 2.4 V and 3.6 V. The MB15E03SL uses the latest BiCMOS process, as a result, the supply current is typically 2.0 mA at 2.7 V. A refined charge pump supplies a well balanced output currents of 1.5 mA or 6 mA. The charge pump current is selectable by serial data.
Features
- High frequency operation: 1.2 GHz max
- Low power supply voltage: VCC = 2.4 V to 3.6 V
- Ultra Low power supply current: ICC = 2.0 mA typ. (Vcc = Vp = 2.7 V, Ta = +25°C, in locking state) ICC = 2.5 mA typ. (Vcc = Vp = 3 V, Ta = +25°C, in locking state)
- Direct power saving function: Power supply current in power saving mode Typ. 0.1 μA (Vcc = Vp = 3 V, Ta = +25°C), Max. 10 μA (ΔVCC = Vp = 3 V)
- Dual modulus prescaler: 64/65 or 128/129
- Serial input 14-bit programmable reference divider: R = 3 to 16,383
- Serial input programmable divider consisting of:
- Binary 7-bit swallow counter: 0 to 127
- Binary 11-bit programmable counter: 3 to 2,047
- Selectable charge pump current
- On-chip phase control for phase comparator
- Operating temperature: Ta = -40 to +85°C
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Fuji Electric | |
| Packaging | SSOP-16-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 2.4V~3.6V | |
| Output Frequency(Max) | 1.2GHz | |
| Period Jitter, Peak-to-Peak | -;- | |
| Interface | - | |
| Phase Offset | - | |
| Features | - | |
| Input | - | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Fuji Electric | |
| Packaging | SSOP-16-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 2.4V~3.6V | |
| Output Frequency(Max) | 1.2GHz | |
| Period Jitter, Peak-to-Peak | -;- |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Phase Offset | - | |
| Features | - | |
| Input | - | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | - |
Introduction
The Fujitsu Semiconductor MB15E03SL is a serial input Phase Locked Loop (PLL) frequency synthesizer with a 1.2 GHz prescaler. The 1.2 GHz prescaler has a dual modulus division ratio of 64/65 or 128/129 enabling pulse swallowing operation. The supply voltage range is between 2.4 V and 3.6 V. The MB15E03SL uses the latest BiCMOS process, as a result, the supply current is typically 2.0 mA at 2.7 V. A refined charge pump supplies a well balanced output currents of 1.5 mA or 6 mA. The charge pump current is selectable by serial data.
Features
- High frequency operation: 1.2 GHz max
- Low power supply voltage: VCC = 2.4 V to 3.6 V
- Ultra Low power supply current: ICC = 2.0 mA typ. (Vcc = Vp = 2.7 V, Ta = +25°C, in locking state) ICC = 2.5 mA typ. (Vcc = Vp = 3 V, Ta = +25°C, in locking state)
- Direct power saving function: Power supply current in power saving mode Typ. 0.1 μA (Vcc = Vp = 3 V, Ta = +25°C), Max. 10 μA (ΔVCC = Vp = 3 V)
- Dual modulus prescaler: 64/65 or 128/129
- Serial input 14-bit programmable reference divider: R = 3 to 16,383
- Serial input programmable divider consisting of:
- Binary 7-bit swallow counter: 0 to 127
- Binary 11-bit programmable counter: 3 to 2,047
- Selectable charge pump current
- On-chip phase control for phase comparator
- Operating temperature: Ta = -40 to +85°C
C21579 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

