API Delevan 1812-394J
| Manufacturer | |
| MPN | 1812-394J |
| LCSC Part # | C21578436 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100mA 390uH ±5% 20Ω Unshielded Inductor Fixed Inductors |
| Datasheet | API Delevan 1812-394J |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 100mA | |
| Inductance | 390uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 20Ω | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Inductance | 390uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 20Ω | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1467 | $ 2.15 |
| 200+ | $ 0.8569 | $ 171.38 |
| 500+ | $ 0.8292 | $ 414.60 |
| 1,000+ | $ 0.8139 | $ 813.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 100mA | |
| Inductance | 390uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 20Ω | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Inductance | 390uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 20Ω | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812R-394J | API Delevan | - | 0 | $ 1.4459 |

