LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLV431BIDBVT

Manufacturer
MPN
TLV431BIDBVT
LCSC Part #
C2157731
Packaging
SOT-23-5
Customer #
Key Attributes
1.24V~6V ±0.5% 15mA Adjustable SOT-23-5 Voltage Reference RoHS
DatasheetTI TLV431BIDBVT
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-5
Output Voltage1.24V~6V
Quiescent Current-
Tolerance±0.5%
Voltage - Supply-
Reference TypeParallel
Output Current15mA
Operating Temperature-40℃~+85℃@(Ta)
Features-
Output TypeAdjustable

Introduction

AI Translation

The TLV431 device is a low-voltage, 3-terminal adjustable voltage reference with specified thermal stability over the applicable industrial and commercial temperature ranges. The output voltage can be set to any value between VREF (1.24V) and 6V using two external resistors. These devices have a lower operating voltage (1.24V) than the widely used TL431 and TL1431 shunt regulator references. When used with an optocoupler, the TLV431 device is an ideal voltage reference in isolated feedback circuits for 3V to 3.3V switch-mode power supplies. Their typical output impedance is 0.25Ω. The active output circuit provides very sharp turn-on characteristics, making them an excellent replacement for low-voltage Zener diodes in many applications, including on-board regulation and adjustable power supplies.

Features

AI Translation
  • Low-voltage operation, VREF = 1.24V adjustable output voltage, V0 = VREF to 6V
  • Reference voltage tolerance at 25°C: 0.5% for TLV431B, 1% for TLV431A, 1.5% for TLV431
  • Typical temperature drift: 4mV (0°C to 70°C); 6mV (−40°C to 85°C); 11mV (−40°C to 125°C)
  • Low cathode operating current, typical 80μA
  • Typical output impedance of 0.25Ω
  • Wider VKA (1.24V to 18V) and lK (80mA)

Applications

AI Translation
  • Adjustable voltage and current reference
  • Secondary-side regulation in flyback SMPS
  • Zener diode replacement
  • Voltage monitoring
  • Comparator with integrated reference