DIODES AS431HMBNTR-G1
| Manufacturer | |
| MPN | AS431HMBNTR-G1 |
| LCSC Part # | C2157678 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Adjustable Precision Shunt Regulator |
| Datasheet | DIODES AS431HMBNTR-G1 |
| RoHS Compliance | 5 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Output Voltage | 2.495V~36V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 500uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Output Voltage | 2.495V~36V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 500uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Introduction
The AS431H is a three- terminal adjustable shunt regulator with guaranteed thermal stability over a full operation range. It features sharp turn- on characteristics, low temperature coefficient, and low output impedance, which make the AS431H an ideal substitute for Zener diodes in applications such as switching power supplies, chargers, and other adjustable regulators. The output voltage of the AS431H can be set to any value between VREF (2.495V) and the corresponding maximum cathode voltage (36V). The AS431H precision reference is offered in two voltage tolerances: 0.5% and 1.0% This IC is available in two packages: TO92 (Ammo Packing) and SOT23.
Features
- Programmable Precise Output Voltage from 2.495V to 36V
- High Stability under Capacitive Load
- Low Temperature Deviation: 5mV Typical
- Low Equivalent Full- range Temperature Coefficient with 26PPM/°C Typical
- Sink Current Capacity from 0.5mA to 100mA
- Low Output Noise
- Wide Operating Range of - 40 to +125°C
- Lead- Free Packages, Available in "Green" Molding Compound: SOT23, TO92 (Ammo Packing)
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- Chargers
- Voltage adapters
- Switching power supplies
- Graphic cards
- Precision voltage references
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Output Voltage | 2.495V~36V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 500uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Output Voltage | 2.495V~36V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 500uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Introduction
The AS431H is a three- terminal adjustable shunt regulator with guaranteed thermal stability over a full operation range. It features sharp turn- on characteristics, low temperature coefficient, and low output impedance, which make the AS431H an ideal substitute for Zener diodes in applications such as switching power supplies, chargers, and other adjustable regulators. The output voltage of the AS431H can be set to any value between VREF (2.495V) and the corresponding maximum cathode voltage (36V). The AS431H precision reference is offered in two voltage tolerances: 0.5% and 1.0% This IC is available in two packages: TO92 (Ammo Packing) and SOT23.
Features
- Programmable Precise Output Voltage from 2.495V to 36V
- High Stability under Capacitive Load
- Low Temperature Deviation: 5mV Typical
- Low Equivalent Full- range Temperature Coefficient with 26PPM/°C Typical
- Sink Current Capacity from 0.5mA to 100mA
- Low Output Noise
- Wide Operating Range of - 40 to +125°C
- Lead- Free Packages, Available in "Green" Molding Compound: SOT23, TO92 (Ammo Packing)
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- Chargers
- Voltage adapters
- Switching power supplies
- Graphic cards
- Precision voltage references
C2157678 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



