KEMET ESE338M025AM7AA
| Manufacturer | |
| MPN | ESE338M025AM7AA |
| LCSC Part # | C21576066 |
| Packaging | - |
| Customer # | |
| Key Attributes | 25V ±20% 3300uF Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ESE338M025AM7AA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 3300uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 1.23A@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 3300uF | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.23A@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5168 | $ 0.52 |
| 200+ | $ 0.2064 | $ 41.28 |
| 500+ | $ 0.2003 | $ 100.15 |
| 1,000+ | $ 0.1973 | $ 197.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 3300uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 1.23A@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 3300uF | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.23A@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESK338M025AM7EA | KEMET | - | 0 | $ 0.5109 | ||
| ESK338M025AM7AA | KEMET | - | 0 | $ 0.5116 | ||
| ESC338M025AM3EA | KEMET | - | 0 | $ 0.6055 | ||
| EST338M025AM2AA | KEMET | - | 0 | $ 1.3491 | ||
| ESC338M025AM3AA | KEMET | - | 0 | $ 0.7812 | ||
| ESH338M025AM2AA | KEMET | - | 0 | $ 0.5707 | ||
| ESW338M025AM2AA | KEMET | - | 0 | $ 0.6608 | ||
| ESK338M025AM1EA | KEMET | - | 0 | $ 0.5236 | ||
| ESK338M025AM1AA | KEMET | - | 0 | $ 0.5466 | ||
| E36D250HPN332UA79U | NCC | Screw Terminals,D35xL79mm | 0 | $ 17.8665 |

