LED Lighting Inc VS-F-20-WW-12V
| Manufacturer | |
| MPN | VS-F-20-WW-12V |
| LCSC Part # | C21575765 |
| Packaging | - |
| Customer # | |
| Key Attributes | 80 LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | LED Lighting Inc VS-F-20-WW-12V |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | LED Lighting Inc | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | - | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | LED Lighting Inc | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | - | |
| CRI Color Rendering Index | 80 |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | - | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 52.3822 | $ 52.38 |
| 200+ | $ 20.9015 | $ 4180.30 |
| 500+ | $ 20.2029 | $ 10101.45 |
| 1,000+ | $ 19.8574 | $ 19857.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | LED Lighting Inc | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | - | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | LED Lighting Inc | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | - | |
| CRI Color Rendering Index | 80 |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | - | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

