LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLV431BQDBVRQ1

Manufacturer
MPN
TLV431BQDBVRQ1
LCSC Part #
C2157541
Packaging
SOT-23-5
Customer #
Key Attributes
Low-Voltage Adjustable Precision Shunt Regulator
DatasheetTI TLV431BQDBVRQ1
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-5
Output Voltage1.24V~6V
Quiescent Current-
Tolerance±0.5%
Voltage - Supply1.24V~6V
Minimum Cathode Current for Regulation100uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current15mA
Operating Temperature-40℃~+125℃
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable

Introduction

AI Translation

The TLV431 device is a low-voltage 3-terminal adjustable voltage reference with specified thermal stability over applicable industrial and commercial temperature ranges. Output voltage can be set to 1.24V on stand alone mode or any value between V_REF (1.24 V) and 6 V with two external resistors. These devices operate from a lower voltage (1.24 V) than the widely used TL431 and TL1431 shunt-regulator references. When used with an optocoupler, the TLV431 device is an ideal voltage reference in isolated feedback circuits for 3-V to 3.3-V switching-mode power supplies. These devices have a typical output impedance of 0.25 Ω. Active output circuitry provides a very sharp turn-on characteristic, making them excellent replacements for low-voltage Zener diodes in many applications, including on-board regulation and adjustable power supplies.

Features

AI Translation
  • Qualified for Automotive Applications
  • AEC-Q100 Qualified With the Following Results: Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range
  • Low-Voltage Operation, V_REF = 1.24 V
  • Adjustable Output Voltage, V_0 = V_REF to 6 V
  • Reference Voltage Tolerances at 25°C
    • 0.5% for TLV431B
    • 1% for TLV431A
  • Typical Temperature Drift
    • 11 mV (-40°C to 125°C)
  • Low Operational Cathode Current, 80 μA Typ
  • 0.25-Ω Typical Output Impedance

Applications

AI Translation
  • Adjustable Voltage and Current Referencing
  • Secondary Side Regulation in Flyback SMPSs
  • Zener Replacement
  • Voltage Monitoring
  • Comparator with Integrated Reference