MAXIM MAX6341ESA+T
| Manufacturer | |
| MPN | MAX6341ESA+T |
| LCSC Part # | C2157530 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4.096V ±0.02% 8V~36V 15mA Fixed SOIC-8 Voltage Reference RoHS |
| Datasheet | MAXIM MAX6341ESA+T |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Output Voltage | 4.096V | |
| Quiescent Current | 3.2mA | |
| Tolerance | ±0.02% | |
| Voltage - Supply | 8V~36V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 2.4uVp-p | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Output Voltage | 4.096V | |
| Quiescent Current | 3.2mA | |
| Tolerance | ±0.02% | |
| Voltage - Supply | 8V~36V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 2.4uVp-p | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
Introduction
The MAX6325/MAX6341/MAX6350 are low-noise, precision voltage references with extremely low, 0.5ppm/°C typical temperature coefficients and excellent, ±0.02% initial accuracy. These devices feature buried-zener technology for lowest noise performance. Load-regulation specifications are guaranteed for source and sink currents up to 15mA. Excellent line and load regulation and low output impedance at high frequencies make them ideal for high-resolution data-conversion systems up to 16 bits. The MAX6325 is set for a 2.5V output, the MAX6341 is set for a 4.096V output, and the MAX6350 is set for a 5V output. All three provide for the option of external trimming and noise reduction.
Features
- Very Low, 1.5μVr-p Noise (0.1Hz to 10Hz) (MAX6325)
- ±0.02% Initial Accuracy (MAX6350)
- ±15mA Output Source and Sink Current
- Low, 18mW Power Consumption (MAX6325)
- Industry-Standard Pinout
- Optional Noise Reduction and Voltage Trim
- Excellent Transient Response
- 8-Pin SO Package Available
- Low, 30ppm/1000hr Long-Term Stability
- Stable for All Capacitive Loads
Applications
- High-Resolution Analog-to-Digital and Digital-to-Analog Converters
- High-Accuracy Reference Standard
- High-Accuracy Industrial and Process Control
- Digital Voltmeters
- ATE Equipment
- Precision Current Sources
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Output Voltage | 4.096V | |
| Quiescent Current | 3.2mA | |
| Tolerance | ±0.02% | |
| Voltage - Supply | 8V~36V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 2.4uVp-p | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Output Voltage | 4.096V | |
| Quiescent Current | 3.2mA | |
| Tolerance | ±0.02% | |
| Voltage - Supply | 8V~36V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 2.4uVp-p | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
Introduction
The MAX6325/MAX6341/MAX6350 are low-noise, precision voltage references with extremely low, 0.5ppm/°C typical temperature coefficients and excellent, ±0.02% initial accuracy. These devices feature buried-zener technology for lowest noise performance. Load-regulation specifications are guaranteed for source and sink currents up to 15mA. Excellent line and load regulation and low output impedance at high frequencies make them ideal for high-resolution data-conversion systems up to 16 bits. The MAX6325 is set for a 2.5V output, the MAX6341 is set for a 4.096V output, and the MAX6350 is set for a 5V output. All three provide for the option of external trimming and noise reduction.
Features
- Very Low, 1.5μVr-p Noise (0.1Hz to 10Hz) (MAX6325)
- ±0.02% Initial Accuracy (MAX6350)
- ±15mA Output Source and Sink Current
- Low, 18mW Power Consumption (MAX6325)
- Industry-Standard Pinout
- Optional Noise Reduction and Voltage Trim
- Excellent Transient Response
- 8-Pin SO Package Available
- Low, 30ppm/1000hr Long-Term Stability
- Stable for All Capacitive Loads
Applications
- High-Resolution Analog-to-Digital and Digital-to-Analog Converters
- High-Accuracy Reference Standard
- High-Accuracy Industrial and Process Control
- Digital Voltmeters
- ATE Equipment
- Precision Current Sources
C2157530 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

