LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI REF3312AIDCKTG4

Manufacturer
MPN
REF3312AIDCKTG4
LCSC Part #
C2157172
Packaging
SC-70-3
Customer #
Key Attributes
SC-70-3 Voltage Reference RoHS
DatasheetTI REF3312AIDCKTG4
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSC-70-3
Features-

Introduction

AI Translation

The REF33xx is a low-power, precision, low-dropout voltage reference family available in tiny SC70-3 and SOT-23-3 packages, and in a 1.5-mm × 1.5-mm UQFN-8 package. Small size and low power consumption (Δ5-μA max) make the REF33xx ideal for a wide variety of portable and battery-powered applications. The REF33xx can be operated at a supply voltage 180 mV above the specified output voltage under normal load conditions, with the exception of the REF3312, which has a minimum supply voltage of 1.7 V. All models are specified for the wide temperature range of -40°C to +125°C.

Features

AI Translation
  • Microsize Packages: SC70-3, SOT-23-3, UQFN-8
  • Low Supply Current: 3.9 μA (typ)
  • Extremely Low Dropout Voltage: 110 mV (typ)
  • High Output Current: ±5 mA
  • Low Temperature Drift: 30 ppm /°C (max)
  • High Initial Accuracy: ±0.15% (max)
  • 0.1 Hz to 10-Hz Noise: 35 μVPP (REF3312)
  • Voltage Options: 1.2 V, 1.8 V, 2.5 V, 3 V, 3.3 V

Applications

AI Translation
  • Portable Equipment
  • Tablets and Smartphones
  • Hard Disk Drives
  • Sensor Modules
  • Data Acquisition Systems
  • Medical Equipment
  • Test Equipment