LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM4050QCEM3-2.0/NOPB product image
Images for reference only

TI LM4050QCEM3-2.0/NOPB

Manufacturer
MPN
LM4050QCEM3-2.0/NOPB
LCSC Part #
C2157100
Packaging
SOT-23-3
Customer #
Key Attributes
2.048V ±0.5% 15mA Fixed SOT-23-3 Voltage Reference RoHS
DatasheetTI LM4050QCEM3-2.0/NOPB
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3374$ 3.34
200+$ 1.2922$ 258.44
500+$ 1.2462$ 623.10
1,000+$ 1.224$ 1224.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-3
Output Voltage2.048V
Quiescent Current-
Tolerance±0.5%
Voltage - Supply-
Reference TypeParallel
Output Current15mA
Operating Temperature-40℃~+125℃@(Ta)
Features-
Output TypeFixed

Introduction

AI Translation

Ideal for space-critical applications, the LM4050-N precision voltage reference is available in the subminiature (3mm×1.3mm) SOT-23 surface-mount package. The LM4050-N design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4050-N easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048 V, 2.5 V, 4.096 V, 5 V, 8.192 V, and 10 V. The minimum operating current increases from 60 μA for the LM4050-N-2.0 to 100 μA for the LM4050-N-10.0. All versions have a maximum operating current of 15 mA. The LM4050-N utilizes fuse and Zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. Bandgap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. All grades and voltage options of the LM4050-N are available in both an industrial temperature range (-40°C and 85°C) and an extended temperature range (-40°C and 125°C).

Features

AI Translation
  • Small Package: SOT-23
  • No Output Capacitor Required Tolerates Capacitive Loads
  • Fixed Reverse Breakdown Voltages of 2.048 V, 2.5 V, 4.096 V, 5 V, 8.192 V, and 10 V
  • Output Voltage Tolerance (A Grade, 25°C): ±0.1% (Maximum)
  • Low Output Noise (10 Hz to 10 KHz): 41 μVrms (Typical)
  • Wide Operating Current Range: 60 μA to 15 mA
  • Industrial Temperature Range: -40°C to 85°C
  • Extended Temperature Range: -40°C to 125°C
  • Low Temperature Coefficient: 50 ppm/°C (max)
  • LM4050-N-Q1 is AEC-Q100 Grade 1 Qualified and are Manufactured on an Automotive Grade Flow

Applications

AI Translation
  • Portable, Battery-Powered Equipment
  • Data Acquisition Systems Instrumentation
  • Process Control
  • Energy Management
  • Product Testing
  • Automotive
  • Precision Audio Components