LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LM4132EMF-3.3/NOPB

Manufacturer
MPN
LM4132EMF-3.3/NOPB
LCSC Part #
C2156953
Packaging
SOT-23-5
Customer #
Key Attributes
3.3V ±0.5% 3.7V~5.5V 20mA Fixed SOT-23-5 Voltage Reference RoHS
DatasheetTI LM4132EMF-3.3/NOPB
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-5
Output Voltage3.3V
Quiescent Current100uA
Tolerance±0.5%
Voltage - Supply3.7V~5.5V
Reference TypeSeries
Output Current20mA
Operating Temperature-40℃~+125℃@(Tj)
FeaturesEnable/disable
Output TypeFixed

Introduction

AI Translation

The LM4132 family of precision voltage references performs comparable to the best laser-trimmed bipolar references, but in cost-effective CMOS technology. The key to this breakthrough is the use of EEPROM registers for correction of curvature, temperature coefficient (tempco), and accuracy on a CMOS band-gap architecture allowing package-level programming to overcome assembly shift. The shifts in voltage accuracy and tempco during assembly of die into plastic packages limit the accuracy of references trimmed with laser techniques. Unlike other LDO references, the LM4132 can deliver up to 20 mA and does not require an output capacitor or buffer amplifier. These advantages along with the SOT-23 packaging are important for space-critical applications. Series references provide lower power consumption than shunt references, because they do not have to idle the maximum possible load current under no-load conditions. This advantage, the low quiescent current (60 μA), and the low dropout voltage (400 mV) make the LM4132 ideal for battery-powered solutions. The LM4132 is available in five grades (A, B, C, D and E) for greater flexibility. The best grade devices (A) have an initial accuracy of 0.05% with a specified temperature coefficient of 10 ppm/°C or less, while the lowest grade devices (E) have an initial accuracy of 0.5% and a tempco of 30 ppm/°C.

Features

AI Translation
  • Qualified for Automotive Applications
  • AEC-Q100 Qualified With the Following Results: Device Temperature Grade 1: -40°C to +125°C Ambient Operating Temperature Range Device HBM ESD Classification Level 2
  • Output Initial Voltage Accuracy: 0.05%
  • Low Temperature Coefficient: 10 ppm/°C
  • Low Supply Current: 60 μA
  • Enable Pin Allowing a 3 μA Shutdown Mode
  • 20-mA Output Current
  • Voltage Options: 1.8 V, 2.048 V, 2.5 V, 3 V, 3.3 V, 4.096 V
  • Custom Voltage Options Available (1.8 V to 4.096 V)
  • VIN Range of VREF + 400 mV to 5.5 V at 10 mA
  • Stable With Low-ESR Ceramic Capacitors

Applications

AI Translation
  • Instrumentation and Process Control
  • Test Equipment Data Acquisition Systems
  • Base Stations Servo Systems
  • Portable, Battery-Powered Equipment
  • Automotive and Industrial Precision Regulators
  • Battery Chargers
  • Communications
  • Medical Equipment