ST TLVH431AIL3T
| Manufacturer | |
| MPN | TLVH431AIL3T |
| LCSC Part # | C2156641 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | Adjustable shunt voltage reference |
| Datasheet | ST TLVH431AIL3T |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ST | |
| Packaging | SOT-23-3 | |
| Quiescent Current | 100uA | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 100uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 60mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Noise - 10Hz to 10kHz | 30000uVrms | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ST | |
| Packaging | SOT-23-3 | |
| Quiescent Current | 100uA | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 100uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 60mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Noise - 10Hz to 10kHz | 30000uVrms | |
| Output Type | Adjustable |
Introduction
The TLVH431 is a low power adjustable shun voltage. It can stably over the entire operating temperature range. The output voltage can be set between 1.24 V and 18 V by means of an external resistor. The TLVH431 can operate from 100 μA to 60 mA with a typical dynamic impedance of 0.22 Ω. Available in SOT23-3L, SOT23-5L and SOT32-6L surface mount packages, it is suitable for applications where space saving is a critical issue.
Features
- 18 V or 100 μA at 25 °C
- 0.25%, 0.5%, 1%, 1.5% tolerance
- 60 mA current capability
- -25 °C to +125 °C operating temperature range
- 100 ppm/°C maximum temperature coefficient
Applications
- Battery chargers
- Shunt power supplies
- Battery operated equipment
- Energy management
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ST | |
| Packaging | SOT-23-3 | |
| Quiescent Current | 100uA | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 100uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 60mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Noise - 10Hz to 10kHz | 30000uVrms | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ST | |
| Packaging | SOT-23-3 | |
| Quiescent Current | 100uA | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 100uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 60mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Noise - 10Hz to 10kHz | 30000uVrms | |
| Output Type | Adjustable |
Introduction
The TLVH431 is a low power adjustable shun voltage. It can stably over the entire operating temperature range. The output voltage can be set between 1.24 V and 18 V by means of an external resistor. The TLVH431 can operate from 100 μA to 60 mA with a typical dynamic impedance of 0.22 Ω. Available in SOT23-3L, SOT23-5L and SOT32-6L surface mount packages, it is suitable for applications where space saving is a critical issue.
Features
- 18 V or 100 μA at 25 °C
- 0.25%, 0.5%, 1%, 1.5% tolerance
- 60 mA current capability
- -25 °C to +125 °C operating temperature range
- 100 ppm/°C maximum temperature coefficient
Applications
- Battery chargers
- Shunt power supplies
- Battery operated equipment
- Energy management
C2156641 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



