LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GeneSiC Semiconductor MUR40040CTR product image
Images for reference only

GeneSiC Semiconductor MUR40040CTR

Manufacturer
MPN
MUR40040CTR
LCSC Part #
C21563080
Packaging
-
Customer #
Key Attributes
1 Pair Common Anode 400A 400V 1.3V@200A Diode Arrays RoHS
DatasheetGeneSiC Semiconductor MUR40040CTR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 127.0316$ 127.03
200+$ 50.6875$ 10137.50
480+$ 48.9932$ 23516.74
1,000+$ 48.1559$ 48155.90
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerGeneSiC Semiconductor
Packaging-
Non-Repetitive Peak Forward Surge Current-
Diode Configuration1 Pair Common Anode
Current - Rectified400A
Operating Junction Temperature Range-55℃~+150℃
Reverse Recovery Time (trr)-
Voltage - DC Reverse(Vr)400V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@200A
Reverse Leakage Current (Ir)25uA

Features

AI Translation
  • High surge capability
  • Types from 400V to 600V VRRM
  • Non-ESD sensitive
  • Twin Tower package