RENESAS P9225-RAHGI8
| Manufacturer | |
| Mfr. Part # | P9225-RAHGI8 |
| LCSC Part # | C2156154 |
| Package | WLCSP-52(2.6x3.9) |
| Customer # | |
| Key Attributes | Dual-Mode Wireless Power Receiver for 5W Applications |
| Description | 5V WLCSP-52(2.6x3.9) Power Management - Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RENESAS | |
| Package | WLCSP-52(2.6x3.9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.5534 | $ 12.55 |
10+ | $ 10.8672 | $ 108.67 |
30+ | $ 9.8405 | $ 295.22 |
100+ | $ 8.9782 | $ 897.82 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$