ST LNBH29EPTR
| Manufacturer | |
| MPN | LNBH29EPTR |
| LCSC Part # | C2156024 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | LNB Supply and Control IC with Step-Up and I2C Interface |
| Datasheet | ST LNBH29EPTR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ST | |
| Packaging | QFN-16-EP(3x3) | |
| Features | - | |
| Operating Temperature | 0℃~+85℃ | |
| Interface | I2C | |
| Voltage - Supply | 8V~17.5V | |
| Output Voltage | 13V;13.333V;13.667V;18.15V;18.483V;18.817V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ST | |
| Packaging | QFN-16-EP(3x3) | |
| Features | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+85℃ | |
| Interface | I2C | |
| Voltage - Supply | 8V~17.5V | |
| Output Voltage | 13V;13.333V;13.667V;18.15V;18.483V;18.817V |
Introduction
Intended for analog and digital satellite receivers/Sat-TV and Sat-PC cards, the LNBH29 series is a monolithic voltage regulator and interface IC, assembled in QFN16 (3x3) and QFN16 (4x4) specifically designed to provide the 13 / 18 V power supply and the 22 kHz tone signaling to the LNB down-converter in the antenna dish or to the multi-switch box. In this application field, it offers a complete solution with extremely low component count, low power dissipation together with a simple design and I²C standard interfacing.
Features
- Complete interface between LNB and I²C bus
- Built-in DC-DC converter for single 12 V supply operation and high efficiency (typ. 93% @ 0.5 A)
- Selectable output current limit by external resistor
- Compliant with main satellite receiver output voltage specifications
- Accurate built-in 22 kHz tone generator suits widely accepted standards
- EXTM pin, auxiliary 22 kHz modulation input (LNBH29E) extends design flexibility
- 22 kHz tone waveform integrity guaranteed also at no load condition
- Low-drop post regulator and high efficiency step-up PWM with integrated power N-MOS allowing low power losses
- Overload and overtemperature internal protection with I²C diagnostic bits
- LNB short-circuit dynamic protection
- +/-4 kV ESD tolerant on output power pins
Applications
- STB satellite receivers
- TV satellite receivers
- PC card satellite receivers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ST | |
| Packaging | QFN-16-EP(3x3) | |
| Features | - | |
| Operating Temperature | 0℃~+85℃ | |
| Interface | I2C | |
| Voltage - Supply | 8V~17.5V | |
| Output Voltage | 13V;13.333V;13.667V;18.15V;18.483V;18.817V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ST | |
| Packaging | QFN-16-EP(3x3) | |
| Features | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+85℃ | |
| Interface | I2C | |
| Voltage - Supply | 8V~17.5V | |
| Output Voltage | 13V;13.333V;13.667V;18.15V;18.483V;18.817V |
Introduction
Intended for analog and digital satellite receivers/Sat-TV and Sat-PC cards, the LNBH29 series is a monolithic voltage regulator and interface IC, assembled in QFN16 (3x3) and QFN16 (4x4) specifically designed to provide the 13 / 18 V power supply and the 22 kHz tone signaling to the LNB down-converter in the antenna dish or to the multi-switch box. In this application field, it offers a complete solution with extremely low component count, low power dissipation together with a simple design and I²C standard interfacing.
Features
- Complete interface between LNB and I²C bus
- Built-in DC-DC converter for single 12 V supply operation and high efficiency (typ. 93% @ 0.5 A)
- Selectable output current limit by external resistor
- Compliant with main satellite receiver output voltage specifications
- Accurate built-in 22 kHz tone generator suits widely accepted standards
- EXTM pin, auxiliary 22 kHz modulation input (LNBH29E) extends design flexibility
- 22 kHz tone waveform integrity guaranteed also at no load condition
- Low-drop post regulator and high efficiency step-up PWM with integrated power N-MOS allowing low power losses
- Overload and overtemperature internal protection with I²C diagnostic bits
- LNB short-circuit dynamic protection
- +/-4 kV ESD tolerant on output power pins
Applications
- STB satellite receivers
- TV satellite receivers
- PC card satellite receivers
C2156024 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

