TI INA283AIDGKR
| Manufacturer | |
| MPN | INA283AIDGKR |
| LCSC Part # | C2155819 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | -14V~80V 10kHz 200V/V 20uV 25uA 1 VSSOP-8 Current Regulation/Management RoHS |
| Datasheet | TI INA283AIDGKR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Features | External shunt;Analog output interface;Programmable output reference level;High-side detection;Low-side detection;Zero drift / auto-zero | |
| Vcm - Common Mode Voltage | -14V~80V | |
| Output Current | - | |
| Bandwidth | 10kHz | |
| Input Voltage (Vin) | 2.7V~18V | |
| Operating Temperature | -40℃~+125℃ | |
| Gain | 200V/V | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Quiescent Current | 600uA | |
| Vos - Input Offset Voltage | 20uV | |
| Ib - Input Bias Current | 25uA | |
| Number of Channels | 1 | |
| Differential Voltage | ±5V | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Features | External shunt;Analog output interface;Programmable output reference level;High-side detection;Low-side detection;Zero drift / auto-zero | |
| Vcm - Common Mode Voltage | -14V~80V | |
| Output Current | - | |
| Bandwidth | 10kHz | |
| Input Voltage (Vin) | 2.7V~18V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Gain | 200V/V | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Quiescent Current | 600uA | |
| Vos - Input Offset Voltage | 20uV | |
| Ib - Input Bias Current | 25uA | |
| Number of Channels | 1 | |
| Differential Voltage | ±5V | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ |
Introduction
The INA282 family are voltage-output current shunt monitors capable of sensing voltage drops across shunts with common-mode voltages from -14V to +80V, independent of the supply voltage. The zero-drift architecture's low offset enables current sensing at full-scale drops across the shunt as low as 10mV. This current shunt monitor operates from a +2.7V to +18V supply, drawing a maximum supply current of 900μA. It operates over an extended temperature range of -40°C to +125°C and is available in an SOIC-8 package.
Features
- Wide common-mode range: -14V to 80V
- Offset voltage: ±20μV
- Common-mode rejection ratio (CMRR): 140dB
- ±1.4% gain error (maximum)
- 0.3μV/°C offset drift
- 0.005%/°C gain drift (maximum)
- Quiescent current: 900μA (maximum)
Applications
- Telecommunications equipment
- Automotive electronics
- Power management
- Solar inverters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Features | External shunt;Analog output interface;Programmable output reference level;High-side detection;Low-side detection;Zero drift / auto-zero | |
| Vcm - Common Mode Voltage | -14V~80V | |
| Output Current | - | |
| Bandwidth | 10kHz | |
| Input Voltage (Vin) | 2.7V~18V | |
| Operating Temperature | -40℃~+125℃ | |
| Gain | 200V/V | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Quiescent Current | 600uA | |
| Vos - Input Offset Voltage | 20uV | |
| Ib - Input Bias Current | 25uA | |
| Number of Channels | 1 | |
| Differential Voltage | ±5V | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Features | External shunt;Analog output interface;Programmable output reference level;High-side detection;Low-side detection;Zero drift / auto-zero | |
| Vcm - Common Mode Voltage | -14V~80V | |
| Output Current | - | |
| Bandwidth | 10kHz | |
| Input Voltage (Vin) | 2.7V~18V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Gain | 200V/V | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Quiescent Current | 600uA | |
| Vos - Input Offset Voltage | 20uV | |
| Ib - Input Bias Current | 25uA | |
| Number of Channels | 1 | |
| Differential Voltage | ±5V | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ |
Introduction
The INA282 family are voltage-output current shunt monitors capable of sensing voltage drops across shunts with common-mode voltages from -14V to +80V, independent of the supply voltage. The zero-drift architecture's low offset enables current sensing at full-scale drops across the shunt as low as 10mV. This current shunt monitor operates from a +2.7V to +18V supply, drawing a maximum supply current of 900μA. It operates over an extended temperature range of -40°C to +125°C and is available in an SOIC-8 package.
Features
- Wide common-mode range: -14V to 80V
- Offset voltage: ±20μV
- Common-mode rejection ratio (CMRR): 140dB
- ±1.4% gain error (maximum)
- 0.3μV/°C offset drift
- 0.005%/°C gain drift (maximum)
- Quiescent current: 900μA (maximum)
Applications
- Telecommunications equipment
- Automotive electronics
- Power management
- Solar inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

